Image is representational - see mfr. specs

HB03RE 1M0 1% 100PPM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
HB03RE 1M0 1% 100PPM
Search Keywords: 16259599
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1625959-9
  • Alias/AKA:
    HB31M0FZRE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Termination Style:
    Radial
  • Power Rating:
    4 W
  • Resistance Value:
    1 MOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    N/A
  • Dimension:
    52 x 3 x 10.4 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 239
Ships today, if you order in
Minimum Order Quantity:
5
28 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.52
25
$7.14
50
$6.98
100
$6.88
250
$6.69
500
$6.61
1,000 +
$6.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!