- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1625958-4
TE Connectivity / AMP Brand
1625958-4
HB01RE 100M 1% 100PPM
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1625958-4 |
| Alias/AKA: | HB1100MFZRE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Termination Style: | Radial |
| Power Rating: | 2 W |
| Resistance Value: | 100 mOhm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 125 °C |
| Dimension: | 26.5 x 3 x 10.4 mm |
| Terminal Pitch: | N/R |