- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1625932-8
1625932-8
TE Connectivity / AMP Brand
LC1 10K 20% 22MM SL<br/><br/>Variable Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
LC1 10K 20% 22MM SL
Variable Resistor
Variable Resistor
Search Keywords: 16259328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625932-8
-
Alias/AKA:404802803029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$49.43
7
$48.52
13
$47.59
26
$46.68
200
$45.77
2,000
$44.14
4,000 +
$41.68
Click for Quote
Log in
to unlock special pricing