Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1625930-7

MC1 10K 10% 25MM PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MC1 10K 10% 25MM PL
Product Highlights:
  • Potentiometer
  • M Series
  • Resistance Selection = K ?
  • Resistance = 10K ?
  • Power Rating = 2.00 W
Search Keywords: 16259307
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1625930-7
Alias/AKA: 404802696108
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Shaft Style: Plain
Sections: Single
Shaft Size: 25 mm
Number of Turns: 1
Adjustment Location: Top
Element Type: Cermet
Resistance Value: 10K Ω
Power Rating: 2 W
Resistance Class: 1kΩ – 1MΩ
Product Orientation: Vertical
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1625930-7 RoHS compliant?
Yes, 1625930-7 is RoHS compliant.
What is the lead time for 1625930-7?
The standard lead time for 1625930-7 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
150   can ship 3/29/27
MOQ for out of Stock Qty:
50
29 Weeks can ship 6/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$70.44
10
$70.26
25
$70.08
50
$69.91
100
$37.01
150
$26.04
200 +
$25.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!