- Home ›
- All Products›
- 1625892-7
TE Connectivity / AMP Brand
1625892-7
3W SM M/OX 5% R68
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625892-7
-
Alias/AKA:ROX3SJR68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±350 ppm/°C
-
Power Rating:3 W
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 235 °C
-
Packaging Method:Ammo Packed
-
Number of Terminations:2
-
Element Type:Metal Oxide Film
-
Resistor Type:Power Resistor
-
Resistance Value:.68 Ω
-
Operating Voltage:350 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor