- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1625892-2
1625892-2
TE Connectivity / AMP Brand
3W SM M/OX 5% R22
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3W SM M/OX 5% R22
Search Keywords: 16258922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625892-2
-
Alias/AKA:ROX3SJR22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:3 W
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,782
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2500
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.1734
500
$0.1473
1,000
$0.1169
2,500
$0.1157
5,000
$0.1119
7,500
$0.1099
10,000 +
$0.1034
Click for Quote
Log in
to unlock special pricing