- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1625890-7
1625890-7
TE Connectivity / AMP Brand
ROX2SJ120K - 120K ohm, Power Resistor, Metal Oxide Film, 2 W, 5 %, ±350 ppm/°C, Axial Through-Hole , 5.5 x 16 mm, Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ROX2SJ120K - 120K ohm, Power Resistor, Metal Oxide Film, 2 W, 5 %, ±350 ppm/°C, Axial Through-Hole , 5.5 x 16 mm, Ammo Pack
Search Keywords: 16258907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625890-7
-
Alias/AKA:ROX2SJ120K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:2 W
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
You may purchase all in-stock quantity of 4,000
Stock lot only:
4000
Minimum Order Quantity:
6000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.0664
6,000
$0.0604
8,000
$0.0584
25,000
$0.0562
50,000
$0.0548
100,000
$0.0534
150,000
$0.0508
250,000 +
$0.0472
Click for Quote
Log in
to unlock special pricing