- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1625890-5
1625890-5
TE Connectivity / AMP Brand
2W SM M/OX 5% 10K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2W SM M/OX 5% 10K
Product Highlights:
- ROX Series
- Resistance Selection = K ?
- Resistance = 10K ?
- Power Rating = 2.00 W
- Tolerance = 5 %
Search Keywords: 16258905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625890-5
-
Alias/AKA:ROX2SJ10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo Pack
-
Dimension:12 x 5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
505
Ships today, if you order in
Buy all 505 in-stock or the regular minimum order quantity of 1000
Stock lot only:
505
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$0.0573
1,000
$0.0521
3,000
$0.0459
8,000
$0.0449
25,000
$0.0443
50,000
$0.0437
100,000
$0.0429
150,000
$0.0413
250,000 +
$0.0390
Click for Quote
Log in
to unlock special pricing