- Home ›
- All Products›
- 1625889-7
TE Connectivity / AMP Brand
1625889-7
2W SM M/OX 2% 100K
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625889-7
-
Alias/AKA:ROX2SG100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Resistor Type:Power Resistor
-
Power Rating:2 W
-
Element Type:Metal Oxide Film
-
Temperature Coefficient:±350 ppm/°C
-
Packaging Method:Ammo Packed
-
Operating Temperature Range:-55 – 235 °C
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Value:100K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor