Image is representational - see mfr. specs

2W STD M/OX 5% 430R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
2W STD M/OX 5% 430R
Search Keywords: 16258884
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1625888-4
  • Alias/AKA:
    ROX2J430R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Resistance Class:
    Up to 1kΩ
  • Operating Temperature Range:
    -55 – 235 °C
  • Element Type:
    Metal Oxide Film
  • Packaging Method:
    Ammo Packed
  • Power Rating:
    2 W
  • Temperature Coefficient:
    ±350 ppm/°C
  • Number of Terminations:
    2
  • Resistor Type:
    Power Resistor
  • Number of Resistors:
    1
  • Resistance Value:
    430 Ω
  • Lead Type:
    Axial-Leaded
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1000
11 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.1147
6,000
$0.0860
9,000
$0.0803
12,000 +
$0.0787
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!