- Home ›
- All Products›
- 1625884-1
1625884-1
TE Connectivity / AMP Brand
1W SM M/OX 2% 2K7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1W SM M/OX 2% 2K7
Search Keywords: 16258841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625884-1
-
Alias/AKA:ROX1SG2K7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Resistors:1
-
Packaging Method:Ammo Packed
-
Operating Temperature Range:-55 – 235 °C
-
Element Type:Metal Oxide Film
-
Power Rating:1 W
-
Number of Terminations:2
-
Temperature Coefficient:±350 ppm/°C
-
Resistor Type:Power Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:2.7K Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3,000
$0.1119
6,000
$0.0839
9,000
$0.0783
12,000 +
$0.0768
Click for Quote
Log in
to unlock special pricing