- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1625881-3
1625881-3
TE Connectivity / AMP Brand
1W STD M/OX 2% 270R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
1W STD M/OX 2% 270R
Search Keywords: 16258813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625881-3
-
Alias/AKA:ROX1G270R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:1 W
-
Tolerance:2 %
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1035
3,000
$0.1033
6,000
$0.0774
9,000
$0.0723
12,000 +
$0.0708
Click for Quote
Log in
to unlock special pricing