- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1625879-6
1625879-6
TE Connectivity / AMP Brand
FRN50 5% 22R (S)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
FRN50 5% 22R (S)
Search Keywords: 16258796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625879-6
-
Alias/AKA:FRN50J22R/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Power Rating:.5 W
-
Resistance Value:22 Ω
-
Temperature Coefficient:±350 ppm/°C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
4,000
$0.0289
8,000
$0.0280
28,000
$0.0272
52,000
$0.0266
100,000
$0.0262
152,000
$0.0259
252,000
$0.0252
500,000 +
$0.0237
Click for Quote
Log in
to unlock special pricing