Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1625873-1

0402 5% LAB-KIT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
0402 5% LAB-KIT
Search Keywords: 16258731
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1625873-1
Alias/AKA: RESKIT0402RS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Thick Film
Termination Style: N/R
Mounting: Surface Mount
Power Rating: 0.063 (1/16) W
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1625873-1 RoHS compliant?
Yes, 1625873-1 is RoHS compliant.
What is the lead time for 1625873-1?
The standard lead time for 1625873-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$439.02
5
$324.20
8
$240.62
10 +
$235.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!