- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1625870-3
1625870-3
TE Connectivity / AMP Brand
RP 1J 10K 1% 50PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 1J 10K 1% 50PPM 5K RL
Search Keywords: 16258703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625870-3
-
Alias/AKA:RP73G1J10KFTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:10K Ω
-
Power Rating:.1 W
-
Temperature Coefficient:±50 ppm/°C
-
Voltage Rating:75 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0276
10,000
$0.0259
25,000
$0.0248
50,000
$0.0228
100,000
$0.0210
150,000
$0.0209
250,000
$0.0189
500,000 +
$0.0178
Click for Quote
Log in
to unlock special pricing