- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1625870-2
1625870-2
TE Connectivity / AMP Brand
RP 1J 10K 0.1% 50PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 1J 10K 0.1% 50PPM 1K RL
Search Keywords: 16258702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625870-2
-
Alias/AKA:RP73G1J10KBTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:10K Ω
-
Power Rating:.1 W
-
Temperature Coefficient:±50 ppm/°C
-
Voltage Rating:75 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.1360
3,000
$0.1222
5,000
$0.1219
8,000
$0.1205
25,000
$0.1034
50,000
$0.0935
100,000
$0.0876
150,000 +
$0.0874
Click for Quote
Log in
to unlock special pricing