- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1625868-5
1625868-5
TE Connectivity / AMP Brand
RP 2A 1M0 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2A 1M0 0.1% 25PPM 1K RL
Search Keywords: 16258685
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625868-5
-
Alias/AKA:RP73F2A1M0BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:1M Ω
-
Power Rating:.125 W, .25 W
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.1587
3,000
$0.1426
5,000
$0.1423
8,000
$0.1386
25,000
$0.1206
50,000
$0.1091
100,000
$0.1022
150,000 +
$0.1009
Click for Quote
Log in
to unlock special pricing