- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1625864-7
1625864-7
TE Connectivity / AMP Brand
RP 2B 1K8 1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RP 2B 1K8 1% 10PPM 1K RL
Search Keywords: 16258647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625864-7
-
Alias/AKA:RP73C2B1K8FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Resistance Value:1.8K Ω
-
Power Rating:.25 W
-
Temperature Coefficient:±10 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.1151
3,000
$0.1081
5,000
$0.1034
8,000
$0.1019
25,000
$0.0875
50,000
$0.0791
100,000
$0.0741
150,000 +
$0.0739
Click for Quote
Log in
to unlock special pricing