- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1625862-9
1625862-9
TE Connectivity / AMP Brand
RH73 2B 430M 5% 500PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RH73 2B 430M 5% 500PPM 5K RL
Search Keywords: 16258629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625862-9
-
Alias/AKA:RH73W2B430MJTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:430M Ω
-
Power Rating:.25 W
-
Temperature Coefficient:±500 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1,250
$0.3188
2,500
$0.2391
3,750
$0.2231
5,000 +
$0.2187
Click for Quote
Log in
to unlock special pricing