- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1625862-4
TE Connectivity / AMP Brand
1625862-4
RH73 2A 50G 30% 1000PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RH73 2A 50G 30% 1000PPM 1K RL
Search Keywords: 16258624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625862-4
-
Alias/AKA:RH73X2A50GNTN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:50 GOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:30 %
-
Case Size:0805
-
Temperature Coefficient:±1000 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Plastic Tape and Reel
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1625862-4 RoHS compliant?
Yes, 1625862-4 is RoHS compliant.
What is the lead time for 1625862-4?
The standard lead time for 1625862-4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2,500
$9.87
5,000
$5.04
7,500
$3.43
10,000 +
$3.36
Click for Quote
Log in
to unlock special pricing