- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1625862-2
1625862-2
TE Connectivity / AMP Brand
RH73 2A 20G 30% 1000PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RH73 2A 20G 30% 1000PPM 1K RL
Search Keywords: 16258622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625862-2
-
Alias/AKA:RH73X2A20GNTN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:20 GOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:30 %
-
Case Size:0805
-
Temperature Coefficient:±1000 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Plastic Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,250
$6.78
2,500
$3.58
3,750
$2.46
5,000 +
$2.41
Click for Quote
Log in
to unlock special pricing