- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1625861-5
1625861-5
TE Connectivity / AMP Brand
RH73 2A 500M 30% 500PPM 1K RL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RH73 2A 500M 30% 500PPM 1K RL
Search Keywords: 16258615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625861-5
-
Alias/AKA:RH73W2A500MNTN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Resistance Value:500M Ω
-
Power Rating:.125 W
-
Temperature Coefficient:±500 ppm/°C
-
Voltage Rating:100 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$3.29
2,500
$1.74
3,750
$1.23
5,000 +
$1.20
Click for Quote
Log in
to unlock special pricing