- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1625861-3
1625861-3
TE Connectivity / AMP Brand
RH73 2A 1G 30% 500PPM 1K RL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RH73 2A 1G 30% 500PPM 1K RL
Product Highlights:
- RH73 Series
- Resistance Selection = G ?
- Resistance = 1G ?
- Power Rating = .125 W
- Tolerance = 30 %
Search Keywords: 16258613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625861-3
-
Alias/AKA:RH73W2A1GNTN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:1 GOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:30 %
-
Case Size:0805
-
Temperature Coefficient:±500 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$1.52
500
$1.45
1,000
$1.39
3,000
$1.30
5,000
$1.29
8,000
$1.28
10,000 +
$1.27
Click for Quote
Log in
to unlock special pricing