- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1625861-2
1625861-2
TE Connectivity / AMP Brand
RH73 2A 1G 5% 500PPM 1K RL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RH73 2A 1G 5% 500PPM 1K RL
Search Keywords: 16258612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625861-2
-
Alias/AKA:RH73W2A1G0JTN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:1G Ω
-
Power Rating:.125 W
-
Temperature Coefficient:±500 ppm/°C
-
Voltage Rating:100 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$7.05
2,500
$3.72
3,750
$2.56
5,000 +
$2.51
Click for Quote
Log in
to unlock special pricing