- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1625858-4
1625858-4
TE Connectivity / AMP Brand
RH73 1J 470M 20% 250PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RH73 1J 470M 20% 250PPM 1K RL
Search Keywords: 16258584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625858-4
-
Alias/AKA:RH73U1J470MMTN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:470M Ω
-
Power Rating:.075 W
-
Temperature Coefficient:±250 ppm/°C
-
Voltage Rating:75 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,250
$2.598
2,500
$1.376
3,750
$0.968
5,000 +
$0.949
Click for Quote
Log in
to unlock special pricing