Image is representational - see mfr. specs

RH73 1J 1G0 10% 250PPM 1K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RH73 1J 1G0 10% 250PPM 1K RL
Product Highlights:
  • Resistor Type = High Value/High Voltage Resistors
  • Resistance Selection = G ?
  • Resistance = 1G ?
  • Power Rating = .075 W
  • Tolerance = 10 %
Search Keywords: 16258582
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1625858-2
  • Alias/AKA:
    RH73U1J1G0KTN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistance Value:
    1G Ω
  • Power Rating:
    .075 W
  • Temperature Coefficient:
    ±250 ppm/°C
  • Voltage Rating:
    75 V
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$6.73
2,500
$3.55
3,750
$2.44
5,000 +
$2.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!