Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1625856-7

RH73 2A 50M 5% 100PPM 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RH73 2A 50M 5% 100PPM 1K RL
Search Keywords: 16258567
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1625856-7
Alias/AKA: RH73H2A50MJTN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Power Rating: .125 W
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Voltage Rating: 100 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1625856-7 RoHS compliant?
Yes, 1625856-7 is RoHS compliant.
What is the lead time for 1625856-7?
The standard lead time for 1625856-7 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,830
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1250
Order Increment:
1000
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$3.15
500
$3.14
1,250
$3.13
2,500
$1.66
3,750
$1.17
5,000 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!