Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1625856-2

RH73 2A 100M 10% 100PPM 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RH73 2A 100M 10% 100PPM 1K RL
Product Highlights:
  • RH73 Series
  • Resistance Selection = M ?
  • Resistance = 100M ?
  • Power Rating = .125 W
  • Tolerance = 10 %
Search Keywords: 16258562
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1625856-2
Alias/AKA: RH73H2A100MKTN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Power Rating: .125 W
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Voltage Rating: 100 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1625856-2 RoHS compliant?
Yes, 1625856-2 is RoHS compliant.
What is the lead time for 1625856-2?
The standard lead time for 1625856-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
500
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.621
1,000
$0.608
3,000
$0.596
5,000
$0.588
8,000
$0.587
10,000
$0.584
15,000
$0.583
25,000 +
$0.557
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!