- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1625854-4
1625854-4
TE Connectivity / AMP Brand
1206 PROBE PAD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1206 PROBE PAD
Search Keywords: 16258544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625854-4
-
Alias/AKA:RCW-0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Mounting:Surface Mount
-
Operating Temperature:-55 to 125 °C
-
Dimension:3.2 x 1.6 x 2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,547
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$0.1799
2,000
$0.1635
4,000
$0.1590
6,000
$0.1571
8,000
$0.1556
26,000
$0.1527
50,000
$0.1509
100,000 +
$0.1411
Click for Quote
Log in
to unlock special pricing