- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1625854-2
1625854-2
TE Connectivity / AMP Brand
0805 PROBE PAD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
0805 PROBE PAD
Product Highlights:
- Resistor Type = Probe Pad
- Resistance Selection = <1K ?
- Resistance = <0.05 ?
- Power Rating = 0.00 W
- Tolerance = 0 %
Search Keywords: 16258542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625854-2
-
Alias/AKA:RCT-0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:0 Ohm
-
Power Rating:N/R
-
Tolerance:N/R
-
Case Size:0805
-
Temperature Coefficient:N/R
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
42,977
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$0.0987
4,000
$0.0958
6,000
$0.0930
8,000
$0.0928
26,000
$0.0925
50,000
$0.0923
100,000
$0.0921
150,000 +
$0.0918
Click for Quote
Log in
to unlock special pricing