- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1625854-1
1625854-1
TE Connectivity / AMP Brand
The 1625854-1 is a Type RC series surface-mount (SMD) circuit probe pad designed for safe probing of electronic circuitry.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1625854-1 is a Type RC series surface-mount (SMD) circuit probe pad designed for safe probing of electronic circuitry.
Product Highlights:
- RC Series
- Resistance Selection = <1K ?
- Resistance = <0.05 ?
- Power Rating = 0.00 W
- Tolerance = 0 %
Search Keywords: 16258541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625854-1
-
Alias/AKA:RCS-0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Resistance Value:0 Ohm
-
Power Rating:N/R
-
Tolerance:N/R
-
Case Size:1206
-
Temperature Coefficient:N/R
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,884
Ships today, if you order in
Minimum Order Quantity:
250
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$0.1738
2,000
$0.1409
4,000
$0.1376
6,000
$0.1366
10,000
$0.1346
26,000
$0.1343
50,000
$0.1337
100,000 +
$0.1314
Click for Quote
Log in
to unlock special pricing