- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1625826-4
1625826-4
TE Connectivity / AMP Brand
TL2B R022 1%
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
TL2B R022 1%
Product Highlights:
- TL Series
- Resistance Selection = <1K ?
- Resistance = .022 ?
- Power Rating = .25 W
- Tolerance = 1 %
Search Keywords: 16258264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625826-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:22 MOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:1 %
-
Case Size:1206
-
Temperature Coefficient:±75 ppm/°C
-
Operating Temperature:-65 to 170 °C
-
Packaging:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,050
Ships today, if you order in
Minimum Order Quantity:
85
Price (USD)
Qty
Unit Price
85
$0.938
500
$0.881
1,000
$0.829
2,500
$0.781
5,000
$0.747
7,500
$0.735
10,000 +
$0.724
Click for Quote
Log in
to unlock special pricing