- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1625813-4
1625813-4
TE Connectivity / AMP Brand
3632 2200UH 15% FIO
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
3632 2200UH 15% FIO
Product Highlights:
- Inductor
- Lead Type = Surface Mount Terminals
- Wirewound
- Inductance = 2200 µH
- DC Resistance = 5 ?
Search Keywords: 16258134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625813-4
-
Alias/AKA:3632B222LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:2200 µH
-
Tolerance:15 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
355
Can Ship immediately
You may purchase all in-stock quantity of 355
Stock lot only:
355
Minimum Order Quantity:
400
Order Increment:
400
Price (USD)
Qty
Unit Price
1
$0.9425
400
$0.8568
800
$0.8364
1,600
$0.7956
16,000
$0.7752
32,000
$0.7344
80,000 +
$0.6732
Click for Quote
Log in
to unlock special pricing