- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1625812-6
1625812-6
TE Connectivity / AMP Brand
3631B 220UH 10%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3631B 220UH 10%
Product Highlights:
- Inductor
- 3631 Series
- Inductance = 220 µH
- DC Resistance = .46 ?
- Current, Maximum = 700 mA
Search Keywords: 16258126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625812-6
-
Alias/AKA:3631B221KT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:220 µH
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
600
$0.7701
1,200
$0.7375
3,000
$0.6946
5,400
$0.6671
7,800
$0.6497
10,200
$0.6375
15,000
$0.5987
25,200 +
$0.5518
Click for Quote
Log in
to unlock special pricing