- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermistors & RTDs ›
- 1624368-2
1624368-2
TE Connectivity / AMP Brand
NTC0805 5% 6K8
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
NTC0805 5% 6K8
Product Highlights:
- NTC Series
- Resistance = 6.8K ?
- Tolerance = 5 %
- Negative Temperature Coefficient
- Power Rating = .125 W
Search Keywords: 16243682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624368-2
-
Alias/AKA:NTC0805J6K8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Beta Value:3850 K
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000