- Home ›
- All Products›
- 1624358-2
TE Connectivity / AMP Brand
1624358-2
NTC0805 5% 330R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
NTC0805 5% 330R
Search Keywords: 16243582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624358-2
-
Alias/AKA:NTC0805J330R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Beta Value:2750 K
-
Packaging Method:Taped & Reeled
-
Resistance Value:330 Ω
-
Mode of Operation:Negative Temperature Coefficient
Tools/3D Models
+
Frequently Asked Questions
Is 1624358-2 discontinued?
Yes, 1624358-2 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1624358-2 RoHS compliant?
Yes, 1624358-2 is RoHS compliant.
What is the lead time for 1624358-2?
The standard lead time for 1624358-2 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
34 Weeks
can ship
6/25/27
Price (USD)
Qty
Unit Price
1,250
$0.9787
2,500
$0.6023
3,750
$0.4768
5,000 +
$0.4673
Click for Quote
Log in
to unlock special pricing