- Home ›
- All Products›
- 1624356-2
1624356-2
TE Connectivity / AMP Brand
NTC0805 5% 2K5
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2025
Reel Packaging
Certificate of Compliance Guarantee
Description
+
NTC0805 5% 2K5
Search Keywords: 16243562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624356-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
ECCN:EAR99
-
Reel Pack:
5000 -
Beta Value:3000 K
-
Packaging Method:Taped & Reeled
-
Resistance Value:2.5K Ω
-
Mode of Operation:Negative Temperature Coefficient
Tools/3D Models
+
-
End of Life: Final orders must be placed by 12/31/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1,250
$0.8437
2,500
$0.5192
3,750
$0.4110
5,000 +
$0.4028
Click for Quote
Log in
to unlock special pricing