- Home ›
- All Products›
- 1624347-1
1624347-1
TE Connectivity / AMP Brand
NTC0805 5% 150R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
NTC0805 5% 150R
Search Keywords: 16243471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624347-1
-
Alias/AKA:NTC0805J150R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Beta Value:2750 K
-
Packaging Method:Taped & Reeled
-
Resistance Value:150 Ω
-
Mode of Operation:Negative Temperature Coefficient
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
836
Can Ship immediately
You may purchase all in-stock quantity of 836
Stock lot only:
836
Minimum Order Quantity:
5000
Order Increment:
5000
Price (USD)
Qty
Unit Price
1
$0.4522
5,000 +
$0.4111
Click for Quote
Log in
to unlock special pricing