- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1624322-5
1624322-5
TE Connectivity / AMP Brand
UPW25 0.1% 5PPM 1K0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
UPW25 0.1% 5PPM 1K0
Search Keywords: 16243225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624322-5
-
Alias/AKA:UPW25B1K0V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:1 KOhm
-
Tolerance:0.1 %
-
Temperature Coefficient:±3 ppm/°C
-
Operating Temperature:-55 to 145 °C
-
Packaging:Loose Pack
-
Dimension:9.53 x 6.35 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
37 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
10
$23.87
25
$23.82
50
$23.76
125
$23.69
250
$12.55
375
$8.82
500 +
$8.65
Click for Quote
Log in
to unlock special pricing