- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1624306-1
1624306-1
TE Connectivity / AMP Brand
SP2 4K7 1% TAPED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SP2 4K7 1% TAPED
Product Highlights:
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 4.7K ?
- Power Rating = 2.50 W
- Tolerance = 1 %
Search Keywords: 16243061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624306-1
-
Alias/AKA:SP24K7FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistance Value:4.7 KOhm
-
Power Rating:2.5 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
37 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
250
$12.28
500
$6.50
750
$4.58
1,000 +
$4.48
Click for Quote
Log in
to unlock special pricing