- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1624298-2
1624298-2
TE Connectivity / AMP Brand
SP2 13R3 1%TAPED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SP2 13R3 1%TAPED
Search Keywords: 16242982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624298-2
-
Alias/AKA:SP213R3FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistance Value:13.3 Ohm
-
Power Rating:2.5 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
37 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
250
$11.15
500
$5.90
750
$4.15
1,000 +
$4.07
Click for Quote
Log in
to unlock special pricing