- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1624298-1
1624298-1
TE Connectivity / AMP Brand
SP2 13R3 1% LOOSE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SP2 13R3 1% LOOSE
Search Keywords: 16242981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624298-1
-
Alias/AKA:SP213R3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:2.5 W
-
Tolerance:1 %
-
Temperature Coefficient:±90 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
You may purchase all in-stock quantity of 200
Stock lot only:
200
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
100
37 Weeks
can ship
1/26/27