Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1624290-2

SP1 R10 5% LOOSE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SP1 R10 5% LOOSE
Search Keywords: 16242902
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1624290-2
  • Alias/AKA:
    SP1R10J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Power Rating:
    1.5 W
  • Packaging Method:
    Loose Piece - Bag
  • Number of Resistors:
    1
  • Resistor Type:
    Power Resistor
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±30 ppm/°C
  • Element Type:
    Wire Wound
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    .1 Ω
  • Product Type:
    Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1624290-2 RoHS compliant?
Yes, 1624290-2 is RoHS compliant.
What is the lead time for 1624290-2?
The standard lead time for 1624290-2 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
37 Weeks can ship 7/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$16.04
500
$8.49
750
$5.98
1,000 +
$5.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!