- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1624289-1
1624289-1
TE Connectivity / AMP Brand
SP1 95R3 5% TAPED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SP1 95R3 5% TAPED
Search Keywords: 16242891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624289-1
-
Alias/AKA:SP195R3JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Power Rating:1.5 W
-
Tolerance:5 %
-
Temperature Coefficient:±90 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
37 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
500
$5.31
750
$3.73
1,000 +
$3.66
Click for Quote
Log in
to unlock special pricing