- Home ›
- All Products›
- 1624282-3
1624282-3
TE Connectivity / AMP Brand
SP1 2K21 0.1% TAPED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SP1 2K21 0.1% TAPED
Search Keywords: 16242823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624282-3
-
Alias/AKA:SP12K21BT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Power Rating:1.5 W
-
Temperature Coefficient:±20 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Resistance Value:2.21K Ω
-
Element Type:Wire Wound
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
250
$32.78
500
$17.30
750
$11.90
1,000 +
$11.66
Click for Quote
Log in
to unlock special pricing