- Home ›
- All Products›
- 1624282-2
1624282-2
TE Connectivity / AMP Brand
SP1 2K21 0.1% LOOSE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SP1 2K21 0.1% LOOSE
Search Keywords: 16242822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624282-2
-
Alias/AKA:SP12K21B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Resistors:1
-
Power Rating:1.5 W
-
Packaging Method:Loose Piece - Bag
-
Temperature Coefficient:±50 ppm/°C
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Resistance Value:2.21K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Wire Wound
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
37 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
250
$16.44
500
$8.71
750
$6.13
1,000 +
$6.00
Click for Quote
Log in
to unlock special pricing