- Home ›
- All Products›
- 1624274-2
1624274-2
TE Connectivity / AMP Brand
SP1 120R 1% TAPED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SP1 120R 1% TAPED
Search Keywords: 16242742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624274-2
-
Alias/AKA:SP1120RFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Temperature Coefficient:±50 ppm/°C
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Power Rating:1.5 W
-
Number of Resistors:1
-
Resistance Value:120 Ω
-
Resistance Class:Up to 1kΩ
-
Element Type:Wire Wound
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
46 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
250
$13.65
500
$7.23
750
$5.08
1,000 +
$4.98
Click for Quote
Log in
to unlock special pricing