- Home ›
- All Products›
- 1624264-5
1624264-5
TE Connectivity / AMP Brand
SL1 R082 5% TAPED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SL1 R082 5% TAPED
Search Keywords: 16242645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624264-5
-
Alias/AKA:SL1R082JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
500 -
Temperature Coefficient:±100 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Low Ohmic Resistor
-
Number of Resistors:1
-
Resistance Value:.082 Ω
-
Power Rating:1 W
-
Number of Terminations:2
-
Element Type:Wire Wound
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$5.91
500
$3.64
750
$2.88
1,000 +
$2.82
Click for Quote
Log in
to unlock special pricing