- Home ›
- All Products›
- 1624256-2
1624256-2
TE Connectivity / AMP Brand
SL1 R03 1% TAPED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SL1 R03 1% TAPED
Search Keywords: 16242562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624256-2
-
Alias/AKA:SL1R03FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Number of Resistors:1
-
Number of Terminations:2
-
Temperature Coefficient:±100 ppm/°C
-
Element Type:Foil
-
Power Rating:1 W
-
Resistor Type:Low Ohmic Resistor
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.03 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
250
$9.32
500
$4.93
750
$3.47
1,000 +
$3.40
Click for Quote
Log in
to unlock special pricing