- Home ›
- All Products›
- 1624250-6
1624250-6
TE Connectivity / AMP Brand
CGS SL1 R047 5% TAPED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGS SL1 R047 5% TAPED
Search Keywords: 16242506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624250-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Temperature Coefficient:±100 ppm/°C
-
Power Rating:2 W
-
Number of Terminations:2
-
Element Type:Foil
-
Number of Resistors:1
-
Resistor Type:Low Ohmic Resistor
-
Resistance Value:.047 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
250
$5.68
500
$3.50
750
$2.77
1,000 +
$2.71
Click for Quote
Log in
to unlock special pricing